MPT-65B

709-MPT65B
MPT-65B

Mfr.:

Description:
Power Supplies - Chassis Mount 63.5W 5V/5.5A 12V/2.5A -12V/0.5A

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Possible Replacement

MEAN WELL RPT-75B
MEAN WELL
Power Supplies - Chassis Mount 72W 5V/6A 12V/3A -12V/0.5A

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
28 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
3 Output
5 VDC
5.5 A
12 VDC
Open Frame
Medical
127 mm (5 in)
76.2 mm (3 in)
27.94 mm (1.1 in)
MPT-65
Brand: MEAN WELL
Compliance: EN60601-1, ES60601-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Output Current-Channel 3: 500 mA
Output Voltage-Channel 3: - 12 VDC
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 54
Subcategory: Power Supplies
Unit Weight: 270 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
TARIC:
8504408390
ECCN:
EAR99