DN2540N5-G

Microchip Technology
689-DN2540N5-G
DN2540N5-G

Mfr.:

Description:

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
400 V
500 mA
25 Ohms
20 V
3.5 V
- 55 C
+ 150 C
15 W
Depletion
Tube
Brand: Microchip Technology
Configuration: Single
Fall Time: 20 ns
Moisture Sensitive: Yes
Pin Count: 3
Product Type: MOSFETs
Rise Time: 15 ns
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541210000
USHTS:
8541290065
JPHTS:
8541210101
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
85412101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,528

Stock:
2,528
Can Dispatch Immediately
On Order:
100
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.31 £1.31
£1.10 £27.50
£1.00 £100.00