SKHHAJA010

Alps Alpine
688-SKHHAJ
SKHHAJA010

Mfr.:

Description:
Tactile Switches 6.0x6.0x4.3mm 100gf

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 950

Stock:
950
Can Dispatch Immediately
On Order:
2,000
Expected 06/07/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.226 £0.23
£0.196 £1.96
£0.184 £4.60
£0.183 £183.00
£0.179 £358.00

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
4.3 mm
Stem
OFF - (ON)
1 N
50 mA
12 VDC
No
SPST
Solder Pin
Black
6 mm
6 mm
4.3 mm
SKHH
1000000 Cycle
Bulk
Brand: Alps Alpine
Country of Assembly: Not Available
Country of Diffusion: CN
Country of Origin: CN
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: Tactile Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Tradename: TACT Switch
Travel: 0.25 mm
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536502000
TARIC:
8536501199
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99