TOM-1545S-C33-R

PUI Audio
665-TOM1545SC33R
TOM-1545S-C33-R

Mfr.:

Description:
Microphones 2.2kOhm x 4mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.51 £2.51
£1.82 £18.20
£1.62 £40.50
£1.44 £72.00
£1.26 £126.00
£1.15 £345.00
£1.14 £570.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Microphones
RoHS:  
Omnidirectional
2.2 kOhms
- 44 dB
Solder Pin
4 mm
6 mm
6 mm
2.7 mm
2 V
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Length - in: 0.157 in
Length - mm: 4 mm
Packaging: Bulk
Product Type: Microphones
Series: TOM
Factory Pack Quantity: 100
Subcategory: Audio Devices
Width - in: 0.157 in
Width - mm: 4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8518100000
USHTS:
8518108030
TARIC:
8518109590
ECCN:
EAR99