AW-10PR-NSVC

PUI Audio
665-AW10PRNSVC
AW-10PR-NSVC

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial SIREN, 12VDC, RED, 106 dBA, IP65

In Stock: 299

Stock:
299 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£31.10 £31.10
£26.04 £312.48
£23.20 £649.60

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Sirens
Siren
106 dBA
Multiple Tones
3.1 kHz
28 V
15 mA
Wire Lead
Flush Mount
50 mm L x 50 mm W x 44 mm H
AW
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Height: 44 mm
Length: 50 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 4
Subcategory: Audio Devices
Width: 50 mm
Unit Weight: 110.027 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99