AT-1820-TWT-6V-R

PUI Audio
665-AT1820TWT6VR
AT-1820-TWT-6V-R

Mfr.:

Description:
Speakers & Transducers 85 dBA 6Vpp 2100Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 193

Stock:
193 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.65 £2.65
£2.06 £20.60
£1.86 £46.50
£1.73 £86.50
£1.61 £161.00
£1.46 £365.00
£1.41 £705.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Transducers
Electromagnetic
PCB Mount
2.25 kHz
85 dBA
60 Ohms
Rectangular
Solder Pin
- 20 C
+ 80 C
18 mm
14 mm
10.5 mm
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 40 mA
Dimensions: 18 mm L x 14 mm W x 10.5 mm H
Height: 10.5 mm
Length - in: 0.709 in
Length - mm: 18 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 2.048 kHz
Series: AT
Factory Pack Quantity: 50
Subcategory: Audio Devices
Voltage Rating: 6 V
Width - in: 0.551 in
Width - mm: 14 mm
Unit Weight: 4.214 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8518290000
CAHTS:
8531800090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99