AS03104MR-N50-R

PUI Audio
665-AS03104MR-N50-R
AS03104MR-N50-R

Mfr.:

Description:
Speakers & Transducers 3W 4 OHM 81DB 300HZ N50 Mini Speaker

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Board Mount
300 Hz
81 dBA
4 Ohms
3 W
Round
Solder Lug
- 20 C
+ 60 C
31 mm
15 mm
Neodymium Iron Boron (NdFeB)
Mylar
Brand: PUI Audio
Length - mm: 15 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 300 Hz
Series: N50
Factory Pack Quantity: 40
Subcategory: Audio Devices
Unit Weight: 39.755 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

N50 Mini Speakers

PUI Audio N50 Mini Speakers are designed to create high-fidelity, full-range output, and maximum Sound Pressure Level (SPL) in a small form factor. The mini-sized speakers use high-grade N50 Neodymium magnetic motors for high drive energy. These speakers utilize premium cones and surrounds to provide excellent sound quality. PUI Audio N50 mini speakers feature a multi-spoke polymer frame that prevents power compression and allows heat to dissipate from the voice coil. These speakers offer different thickness variants and operate at a -20°C to +60°C temperature range.

In Stock: 108

Stock:
108 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.69 £5.69
£4.65 £46.50
£4.17 £104.25
£4.16 £166.40
£3.97 £476.40
£3.84 £1,075.20