ADS02908MR-R

PUI Audio
665-ADS02908MRR
ADS02908MR-R

Mfr.:

Description:
Speakers & Transducers MYLAR 750-4000Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 510

Stock:
510 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.13 £3.13
£2.28 £22.80
£2.02 £50.50
£1.79 £71.60
£1.68 £201.60
£1.55 £434.00
£1.44 £748.80
£1.42 £1,420.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Board Mount
4 kHz
88 dBA
8 Ohms
100 mW
Round
SMD/SMT
- 20 C
+ 55 C
29 mm
9.5 mm
Ferrite
Polyester
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 29 mm L x 29 mm W x 9.5 mm H
Height: 9.5 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 650 Hz
Series: ADS
Factory Pack Quantity: 40
Subcategory: Audio Devices
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8518290000
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99