ELBK350ELL252AL20S

661-ELBK350E252AL20S
ELBK350ELL252AL20S

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 35V 2500uF +30% Tol. AEC-Q200

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Chemi-Con
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
2.5 mF
35 VDC
16 mm
20 mm
7.5 mm
Low ESR Electrolytic Capacitors
5000 Hour
30 %
2.25 A
33 mOhms
- 55 C
+ 105 C
Straight
Radial
LBK
AEC-Q200
Bulk
Brand: Chemi-Con
Dissipation Factor DF: 0.16
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: Miniature Aluminum Electrolytic Capacitor
Unit Weight: 7.580 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532240010
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532240000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Products