1280F-060

Spectrum Control
657-1280F-060
1280F-060

Mfr.:

Description:
EMI Feedthrough Filters 25A 1500pF HOOK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 250   Multiples: 50
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£47.48 £11,870.00

Non-RoHS Version

Spectrum Control 1280-060
Spectrum Control
EMI Feedthrough Filters 25A 1500pF HOOK

Product Attribute Attribute Value Select Attribute
Spectrum Control
Product Category: EMI Feedthrough Filters
RoHS:  
1280
Pi Filter
1500 pF
25 A
10 mOhms
- 55 C
+ 125 C
Brand: Spectrum Control
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Insertion Loss: 50 dB
Length: 9.53 mm
Product Type: EMI Feedthrough Filters
Factory Pack Quantity: 50
Subcategory: Filters
Thread Size: 3/8-32 UNEF
Type: EMI Filters
Unit Weight: 16.222 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8536309090
USHTS:
8536308000
JPHTS:
8536300006
KRHTS:
8536300000
TARIC:
8548909099
ECCN:
EAR99

FEATURED PRODUCTS
SPECTRUM CONTROL