V23234A1001X033-EV-144

TE Connectivity / AMP
655-V23234-A1001X033
V23234A1001X033-EV-144

Mfr.:

Description:
Automotive Relays 1 Form C 12V Plug In

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

TE Connectivity / P&B 6-1393302-0
TE Connectivity / P&B
Automotive Relays V23134A1052X294-EV-CBOX

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
12 VDC
1 Form C (SPDT-NO, NC)
25 A
85 Ohms
24 VDC
Plug In
Silver Alloy (Ag)
28.5 mm
28.5 mm
25.3 mm
Bulk
Brand: TE Connectivity / AMP
Coil Termination: Quick Connect
Coil Type: Non-Latching
Contact Termination: Quick Connect
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PT
Power Consumption: 1.7 W
Product Type: Automotive Relays
Factory Pack Quantity: 200
Subcategory: Relays
Part # Aliases: 1-1904022-1
Unit Weight: 34.473 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536411090
BRHTS:
85364100
ECCN:
EAR99