EE-SX3239-P2

653-EE-SX3239-P2
EE-SX3239-P2

Mfr.:

Description:
Optical Switches, Transmissive, Photo IC Output Photo Microsensor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Aratas
Product Category: Optical Switches, Transmissive, Photo IC Output
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
Transmissive, Slotted
5 mm
0.5 mm
- 20 C
+ 75 C
Snap-In
EE-SX3239-P2
Brand: Aratas
High Level Output Voltage: 4.5 V
Low Level Output Current: 16 mA
Low Level Output Voltage: 350 mV
Operating Supply Voltage: 7 V
Output Type: Open Collector, Buffer
Pd - Power Dissipation: 250 mW
Product Type: Optical Switches, Transmissive, Photo IC Output
Factory Pack Quantity: 100
Subcategory: Optical Switches
Part # Aliases: EESX3239P2
Unit Weight: 1.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: