W5M33R0J

Bourns
652-W5M33R0J
W5M33R0J

Mfr.:

Description:
Wirewound Resistors - Through Hole 33ohms 5W 5% RES AX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,996
Expected 31/08/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.39 £0.39
£0.253 £2.53
£0.19 £4.75
£0.17 £17.00
£0.148 £37.00
Full Ammo Pack (Order in multiples of 500)
£0.134 £67.00

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Wirewound Resistors - Through Hole
RoHS:  
33 Ohms
5 W
5 %
Axial
300 PPM / C
17.5 mm
6.5 mm
- 55 C
+ 200 C
W
Ammo Pack
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.75 mm
Mounting Style: PCB Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Wirewound
Type: Wirewound Power Resistor
Unit Weight: 1.048 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99

W Series Wirewound Power Resistors

Bourns W Series Wirewound Power Resistors have low thermal resistant ceramic cores, E24 resistance values, and a wide power range (1W to 10W). These resistors feature a coating material that meets UL 94V-0 requirements, ±300ppm/°C temperature coefficient, and 5% tolerance. Bourns W Series Wirewound Power Resistors are ideal for smart meters, lighting, power supplies, and renewable energy applications.