PTV09A-4030U-B204

Bourns
652-PTV09A-4030UB204
PTV09A-4030U-B204

Mfr.:

Description:
Potentiometers PANEL CONTROL - 9MM-ST-CA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 688

Stock:
688 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.668 £0.67
£0.567 £5.67
£0.503 £12.58
£0.477 £47.70
£0.438 £131.40
£0.36 £360.00
£0.348 £870.00
£0.329 £1,645.00

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Potentiometers
RoHS:  
PCB Mount
PC Pin
Potentiometers
1 Gang
200 kOhms
Linear
Horizontal
50 mW (1/20 W)
50 VAC, 20 VDC
20 %
Carbon
1 Turn
Knurled / Serrated
6 mm
30 mm
No Switch
Without Detent
Rotary
10000 Cycle
IP40
- 10 C
+ 50 C
PTV09
Tray
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Features: Carbon Element, Insulated Shaft
Product Type: Potentiometers
Factory Pack Quantity: 100
Subcategory: Potentiometers, Trimmers & Rheostats
With Switch: No Switch
Unit Weight: 2.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334092
ECCN:
EAR99

Potentiometers

Bourns Potentiometers are used in the design and assembly of industrial rotary and linear actuators, as well as Human Machine Interface (HMI) devices used as user controls on industrial equipment panels. Potentiometers bring quality, reliability, and value to users. Ideal applications or markets include the industrial linear and rotary actuator industry, the industrial panel-control industry, and the professional audio industry.