CR0805-FX-4021ELF

Bourns
652-CR0805FX-4021ELF
CR0805-FX-4021ELF

Mfr.:

Description:
Thick Film Resistors - SMD 4.02K 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 224,836

Stock:
224,836 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.113 £0.11
£0.031 £0.31
£0.014 £1.40
£0.01 £2.50
£0.008 £8.00
Full Reel (Order in multiples of 5000)
£0.006 £30.00
£0.005 £50.00
£0.004 £100.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
CR0805
4.02 kOhms
125 mW (1/8 W)
1 %
100 PPM / C
- 55 C
+ 155 C
150 V
0805
2012
2 mm (0.079 in)
1.25 mm (0.049 in)
0.5 mm (0.02 in)
General Purpose
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 5.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99