CR0805-FX-10R0ELF

Bourns
652-CR0805FX-10R0ELF
CR0805-FX-10R0ELF

Mfr.:

Description:
Thick Film Resistors - SMD 10ohm 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
CR0805
10 Ohms
125 mW (1/8 W)
1 %
100 PPM / C
- 55 C
+ 155 C
150 V
0805
2012
2 mm (0.079 in)
1.25 mm (0.049 in)
0.5 mm (0.02 in)
General Purpose
Brand: Bourns
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 5.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533211000
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 10,561

Stock:
10,561
Can Dispatch Immediately
On Order:
170,000
Expected 14/12/2026
140,000
Expected 04/01/2027
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.075 £0.08
£0.013 £0.13
£0.01 £1.00
£0.008 £2.00
£0.007 £3.50
£0.006 £6.00
Full Reel (Order in multiples of 5000)
£0.003 £15.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.