4816P-T01-220LF

Bourns
652-4816P-T1LF-22
4816P-T01-220LF

Mfr.:

Description:
Resistor Networks & Arrays 22ohm 2% 16Pin SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 940

Stock:
940
Can Dispatch Immediately
On Order:
2,000
Expected 29/06/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.70 £1.70
£1.13 £11.30
£0.811 £20.28
£0.718 £71.80
£0.638 £159.50
£0.599 £599.00
£0.513 £2,565.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£1.64
Min:
1

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Resistor Networks & Arrays
RoHS:  
Tube
4800P
Networks
SMD/SMT
22 Ohms
2 %
Isolated
8 Resistor
16 Pin
250 PPM / C
- 55 C
+ 125 C
SOM-16
11.18 mm
5.59 mm
2.03 mm
AEC-Q200
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
Power per Element: 1.28 W
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 50
Subcategory: Resistors
Voltage Rating: 50 V
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Bourns will be changing the solder plating on all Model 4400 and
4800 resistor network products from a 99.3-0.7 CU to SN100C on
June 15, 2010. This change does not affect form, fit or
function.

Please contact a Mouser Technical Sales Representative for
further information.



5-0510-25

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210010
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99