SRP200F

Littelfuse
650-SRP200F
SRP200F

Mfr.:

Description:
Resettable Fuses - PPTC SRP200F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15,733

Stock:
15,733
Can Dispatch Immediately
On Order:
19,000
Expected 06/07/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.533 £0.53
£0.486 £4.86
£0.374 £18.70
£0.368 £736.00
£0.36 £1,800.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Resettable Fuses - PPTC
RoHS:  
SRP
Strap Mount
SMD/SMT
2 A
30 VDC
4.4 A
100 A
100 mOhms
- 40 C
+ 85 C
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1.1 mm
Length: 23.4 mm
Pd - Power Dissipation: 1.6 W
Product Type: Resettable Fuses - PPTC
Factory Pack Quantity: 1000
Subcategory: PPTC Resettable Fuses
Tradename: PolySwitch
Type: PolySwitch Resettable Fuses
Width: 11 mm
Part # Aliases: D83524-000 RF2254-000 RF1675-000
Unit Weight: 260.368 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533400000
TARIC:
8533210000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533299000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99

Indoor LED Lighting Circuit Protection

Littelfuse Indoor LED Lighting Circuit Protection ensures a long operating life, increased energy efficiency, and safety. LEDs can be damaged by voltage or current surges, and by extreme temperatures. Littelfuse circuit protection technology protects LED assemblies from potential damage. Important circuit protection technologies include metal-oxide varistors (MOVs), transient voltage suppression (TVS) diodes, and fuses.

Automotive Application Solutions

Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.

ECall Solutions

Littelfuse ECall Solutions help preserve an automobile's ability to call the nearest emergency center after a crash. A range of Littelfuse TVS diodes and diode arrays, MLVs, MOVs, fuses, and more defend against the overcurrents, ESD, load dump, and surges that threaten these critical safety-based functionalities.

Battery Strap PolySwitch PTCs

Littelfuse Battery Strap PolySwitch Resettable Polymeric Positive Temperature Coefficient (PPTC) Devices provide reliable, non-cycling protection against overcharging and short circuit events for rechargeable battery cells where resettable protection is desired. The axial leaded products offer several material platforms to help protect battery applications. Each material platform offers different performance characteristics that allow the engineer greater design flexibility. Littelfuse PolySwitch devices for battery protection include the SRP, LR4, VTP, VLP, VLR series, disc, and other special application strap devices.

PolySwitch Resettable Devices

Littelfuse PolySwitch and POLY-FUSE Devices are Polymeric Positive Temperature Coefficient (PPTC) devices that offer a resettable overcurrent protection alternative, reducing warranty, service, and repair costs. PTCs increase resistance as temperature increases due to increased flow. The components are designed to limit unsafe currents while allowing constant safe current levels, resistance will "reset" automatically when the fault is removed, and temperature returns to safe levels. The ability of the PTCs to reset themselves after exposure to a fault current makes them ideal within circuits that are not easily accessible. PTCs are typically used as circuit protection in applications where sensitive components are at constant risk of damage from overcurrent conditions. The components are also ideal for situations where frequent overcurrent conditions occur or constant uptime is required. Littelfuse Resettable PTCs (PPTCs) are typically used in consumer electronics, power line, telecom, I/O port, process control and medical equipment protection applications.