DILB8P-223TLF

Amphenol FCI
649-DILB8P223TLF
DILB8P-223TLF

Mfr.:

Description:
IC & Component Sockets 8P IC SOCKET

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: IC & Component Sockets
RoHS:  
DIP / SIP Sockets
8 Position
2 Row
Open Frame
2.54 mm
Solder Pin
Tin
7.62 mm
- 55 C
+ 105 C
Tube
Brand: Amphenol FCI
Contact Material: Copper Alloy
Current Rating: 1 A
Features: Standard
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 18000
Subcategory: IC & Component Sockets
Voltage Rating: 200 VAC
Unit Weight: 1.363 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536909000
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7,386

Stock:
7,386 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.361 £0.36
£0.314 £3.14
£0.259 £6.48
£0.244 £24.40
£0.22 £55.00
£0.18 £180.00
£0.169 £422.50
£0.164 £820.00
£0.158 £1,580.00