63453-118LF

Amphenol FCI
649-63453-118LF
63453-118LF

Mfr.:

Description:
Headers & Wire Housings Recpt, T/H, Dbl Row 18P, Vertical, .76um

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 226

Stock:
226 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 226 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.60 £2.60
£2.58 £25.80
£2.05 £61.50
£1.68 £201.60
270 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Headers & Wire Housings
RoHS:  
Headers
Wire to Board
18 Position
2 mm (0.079 in)
2 Row
2 mm (0.079 in)
Through Hole
Solder Pin
Straight
Socket (Female)
Gold
2.5 mm (0.098 in)
Minitek
Minitek
Board-to-Board
- 55 C
+ 125 C
Tube
Brand: Amphenol FCI
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 2 A
Housing Colour: Black
Housing Gender: Receptacle
Housing Material: Polyester (PCT)
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 30
Subcategory: Headers & Wire Housings
Voltage Rating: 200 V
Unit Weight: 2.282 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99