51624-XX001LF

Amphenol FCI
649-51624-XX001LF
51624-XX001LF

Mfr.:

Description:
Power to the Board 6P 24S 5P R/A HDR PCB TERM

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Quantities greater than 27 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£7.59 £7.59
£7.04 £70.40
£6.68 £146.96
44 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Power to the Board
RoHS:  
Power to the Board
Pin (Male)
30 A, 48 A
200 V
11 Power, 24 Signal
Through Hole
Solder
6.35 mm, 2.54 mm
PwrBlade
Tray
PwrBlade
Brand: Amphenol FCI
Compliance: UL; CSA; TUV
Contact Arrangement: Power/Signal/Power
Contact Material: Copper Alloy
Contact Plating: Tin
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Insulation Resistance: 10 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Right Angle
Number of Rows: 4 Row
Product: Plugs
Row Spacing: 6.35 mm Power, 2.54 mm Signal
Factory Pack Quantity: 22
Subcategory: Power Connectors
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

PwrBlade® Cable Assemblies & Connectors

Amphenol FCI PwrBlade® Cable Assemblies and Connectors mate to PwrBlade right-angle or vertical board-mounted headers. By expanding beyond board-to-board applications, designers can connect power supplies and power distribution subassemblies in a wider range of applications. The combination of cable connection capability with Amphenol's proven PwrBlade board-to-board system provides a universal power distribution connector system. The PwrBlade connectors are available in squeeze-to-release form factors for applications that require active latching and in panel-mount configurations for modular installation of large power distribution systems. The PwrBlade power distribution connector system provides both power and signal contacts to enable power distribution and power control in a single connector. Amphenol PwrBlade connectors are also available in a wide variety of configurations.

PwrBlade® Connectors

Amphenol FCI PwrBlade® Connectors include power and signal contacts to provide power distribution and power control in a single connector. Options for either vertical or right-angle versions of PCB-mount headers and receptacles deliver support for coplanar, backplane, or mezzanine connections. These connectors are ideal for robust power connections to embedded AC/DC power supplies or for board-to-board connections in servers, storage enclosures, and communications equipment. Amphenol FCI PwrBlade Connectors feature 1 to 20 power contacts and 0 to 148 signal contacts. Individual power contacts have a 48A current-carrying capacity, and connector configurations with multiple power contacts are rated at 30A per power contact as tested for 30°C temperature rise in still air. An available cable port option provides segregated AC contacts for cable pass-through applications.

Automotive Electronics

Amphenol ICC provides interconnect solutions adhering to industry standards like USCAR and meeting LV214 severity levels. Vehicles today are enriched with features like advanced driver assistance systems (ADAS), adaptive automotive lighting, as well as charging units for electric vehicles. Amphenol offers a broad range of compact and reliable solutions specifically suited for these applications as well as other wire-to-board power and signal connectors that meet the growing requirements of today’s various automotive applications.