UFG1J101MPM

Nichicon
647-UFG1J101MPM
UFG1J101MPM

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 63 Volts 20% Tol.

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
100 uF
63 VDC
10 mm
20 mm
5 mm
Audio Grade Electrolytic Capacitors
1000 Hour
20 %
255 mA
- 40 C
+ 85 C
Straight
Radial
Bulk
Brand: Nichicon
Leakage Current: 63 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1400
Subcategory: Capacitors
Type: High Grade Standard for Audio Equipment
Unit Weight: 2.340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532210010
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:

Similar Products