PCR1E221MCL1GS

Nichicon
647-PCR1E221MCL1GS
PCR1E221MCL1GS

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 25V 220uF 20% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,985
485
Pending
1,500
Expected 03/09/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£2.53 £2.53
£1.77 £17.70
£1.42 £71.00
£1.31 £131.00
Full Reel (Order in multiples of 500)
£1.05 £525.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
Nichicon
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
220 uF
25 VDC
SMD/SMT
8 mm (0.315 in)
Aluminum Polymer Capacitors
4000 Hour
20 %
24 mOhms
2.5 A
- 55 C
+ 125 C
10 mm
Can
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Nichicon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Dissipation Factor DF: 0.08
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Unit Weight: 850 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99