553-0212F

Dialight
645-553-0212F
553-0212F

Mfr.:

Description:
LED Circuit Board Indicators Bi-Level CBI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13
Can Dispatch Immediately
On Order:
1,300
Expected 07/10/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.89 £1.89
£1.06 £10.60
£0.978 £97.80
£0.882 £441.00
£0.841 £841.00
£0.796 £3,980.00

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Circuit Board Indicators
RoHS:  
REACH - SVHC:
Red, Green
3 mm
635 nm, 565 nm
1.6 mcd, 1.6 mcd
Through Hole
60 deg
Tinted, Diffused
2 mA
1.7 V, 1.9 V
553
Bulk
Brand: Dialight
Configuration: 2 Single Color LEDs, Bi-Level
Country of Assembly: MY
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 50
Subcategory: LED Indication
Unit Weight: 799.320 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8531809000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99