TAD05-04-1-L-G

GCT
640-TAD05-04-1-L-G
TAD05-04-1-L-G

Mfr.:

Description:
Fixed Terminal Blocks 4w, 3.5mm Pitch Term-Block, Side Entry, TH, Wire Protector

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
GCT
Product Category: Fixed Terminal Blocks
RoHS:  
4 Position
3.5 mm
Screw
10 A
150 VAC
30 AWG
16 AWG
PCB Mount
Blue
TAD05
Bulk
Brand: GCT
Contact Material: Copper Alloy
Contact Plating: Tin
Flammability Rating: UL 94 V-0
Height: 8.5 mm
Length: 14 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 800
Subcategory: Terminal Blocks
Termination Style: Through Hole
Wire Orientation: Side Entry
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Fixed Wire-to-Board Terminal Blocks

GCT Fixed Wire-to-Board Terminal Blocks feature either a wire protector or rising clamp design and four pitch options: 2.54mm, 3.5mm, 5mm, and 5.08mm. These terminal blocks offer durable stainless steel screws and are UL approved per No. E543462 standards. Specifications include a current range of 6A to 10A, 300VAC maximum voltage rating, and 2 to 24 contacts. The clamp mechanisms ensure a secure connection by firmly gripping the wire and minimizing the risk of loose connections, ensuring consistent electrical contact. Additionally, these terminal blocks accommodate a wide range of wire gauges, making them suitable for diverse applications. GCT Fixed Wire-to-Board Terminal Blocks are specially designed to provide superior performance, reliability, and safety for industrial and electronic applications.

In Stock: 1,078

Stock:
1,078 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.698 £0.70
£0.437 £4.37
£0.382 £9.55
£0.344 £17.20
£0.328 £32.80
£0.279 £69.75
£0.265 £132.50
£0.237 £189.60
£0.231 £1,293.60