170-037-273L000

NorComp
636-170-037-27L3000
170-037-273L000

Mfr.:

Description:
D-Sub Standard Connectors Female D-Sub 37 Position Crimp And Poke

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
69
Expected 10/07/2026
560
240
Expected 24/07/2026
320
Expected 31/07/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.96 £1.96
£1.66 £16.60
£1.43 £35.75
£1.39 £166.80
£1.31 £366.80
£1.25 £650.00
£1.17 £1,170.00
£1.10 £2,772.00
£1.05 £5,250.00

Product Attribute Attribute Value Select Attribute
NorComp
Product Category: D-Sub Standard Connectors
RoHS:  
37 Position
Socket (Female)
Crimp
Wire
Straight
2 Row
Female
Gold
Receptacle
4 (C)
Steel
Nickel
Unfiltered
170
Brand: NorComp
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 5 A
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 40
Subcategory: D-Sub Connectors
Unit Weight: 11.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

D-Sub Standard Connectors

NorComp D-Sub Standard Connectors are available in cable and board mount options. The cable mount options include crimp, solder cup, and low profile IDC, and the board mount options include Dip Solder, Wire Wrap, High Profile, Right Angle, Surface Mount (SMT), and Press Fit. This comprehensive NorComp Standard Density D-Sub product is available in stamped, formed, and machined contact options.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.