SI8274AB1-IS1

Skyworks Solutions, Inc.
634-SI8274AB1-IS1
SI8274AB1-IS1

Mfr.:

Description:
Galvanically Isolated Gate Drivers High CMTI 2.5 kV 5 V UVLO PWM input isolated driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
301
Expected 25/08/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.62 £3.62
£2.76 £27.60
£2.43 £60.75
£2.25 £216.00
£2.17 £624.96
£2.12 £1,119.36
£2.07 £2,086.56
£2.01 £5,113.44

Product Attribute Attribute Value Select Attribute
Skyworks
Product Category: Galvanically Isolated Gate Drivers
RoHS:  
Si8274
SMD/SMT
SOIC-16
1 Channel
2.5 kVrms
- 40 C
+ 125 C
1.2 W
105 ns
16 ns
18 ns
AEC-Q100
Tube
Brand: Skyworks Solutions, Inc.
Configuration: High-Side, Low-Side
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: SI8275ISO-KIT
Features: Industrial, High Speed, Low Latency And Skew
Input Voltage - Max: 5.5 V
Input Voltage - Min: 2.5 V
Logic Type: TTL
Moisture Sensitive: Yes
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 10 mA
Output Current: 4 mA
Output Voltage: 5 V
Product: Isolated Gate Drivers
Product Type: Galvanically Isolated Gate Drivers
Rds On - Drain-Source Resistance: 2.7 Ohms
Shutdown: Shutdown
Factory Pack Quantity: 48
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 30 V
Supply Voltage - Min: 4.2 V
Technology: Si
Type: High-Side, Low-Side
Unit Weight: 508.350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
SKYWORKS