Z4KE150A-E3/73

Vishay General Semiconductor
625-Z4KE150A-E3/73
Z4KE150A-E3/73

Mfr.:

Description:
Zener Diodes 150 Volt 1.5W 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,616

Stock:
2,616 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.458 £0.46
£0.32 £3.20
£0.241 £24.10
£0.189 £94.50
£0.146 £146.00
Full Ammo Pack (Order in multiples of 3000)
£0.132 £396.00
£0.12 £720.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
£0.23
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
150 V
Axial
DO-41
1.5 W
5 %
500 nA
1 kOhms
- 55 C
+ 150 C
Single
5 mA
Ammo Pack
Brand: Vishay General Semiconductor
Diameter: 2.7 mm
Ir - Reverse Current: 500 nA
Length: 5.2 mm
Product Type: Zener Diodes
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Zener Current: 10 mA
Part # Aliases: Z4KE150A-E3/54
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99

Z4KE Glass Passivated Power Diodes

Vishay Z4KE Glass Passivated Power Diodes are voltage-regulating devices that feature low zener impedance and low regulation factor. These diodes are glass passivated chip junction diodes available in a plastic MELF package. The Z4KE power diodes operate from 100V to 200V zener voltage (Vz) and at -55°C to 150°C operating storage and junction temperature range. These glass passivated diodes are Pb-free, RoHS-compliant, halogen-free, and meet UL 94V-0 flammability rating. The Z4KE diodes are ideal for automated placement, general-purpose regulation, and protection applications.