W06G-E4/51

Vishay Semiconductors
625-W06G-E4
W06G-E4/51

Mfr.:

Description:
Bridge Rectifiers 1.5 Amp 600 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,672

Stock:
8,672 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.26 £1.26
£0.766 £7.66
£0.422 £42.20
£0.353 £176.50
£0.325 £325.00
£0.297 £891.00
£0.291 £2,619.00
£0.29 £6,960.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Single Phase Bridge
Through Hole
Solder Pin
WOG-4
1.5 A
600 V
1 V
50 A
- 55 C
+ 150 C
9.86 mm
8.84 mm
5.6 mm
W0xG
Bulk
Brand: Vishay Semiconductors
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 420 V
Unit Weight: 1.120 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541590000
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.