P600J-E3/54

Vishay Semiconductors
625-P600J-E3
P600J-E3/54

Mfr.:

Description:
Rectifiers 6.0 Amp 600 Volt 400 Amp IFSM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,065

Stock:
6,065 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.08 £2.08
£1.34 £13.40
£0.925 £92.50
£0.643 £321.50
Full Reel (Order in multiples of 800)
£0.643 £514.40

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
£1.76
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
P600-2
600 V
22 A
Standard Recovery Rectifier
Single
1.3 V
400 A
5 uA
2.5 us
- 50 C
+ 150 C
P600x
Reel
Cut Tape
Brand: Vishay Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 800
Subcategory: Diodes & Rectifiers
Part # Aliases: P600J-E3/73
Unit Weight: 2.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99