0431177081

Fair-Rite
623-0431177081
0431177081

Mfr.:

Description:
Ferrite Clamp On Cores Low & BB Freq 31 Mat 340Ohm @250MHz Round

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Clamp On Cores
RoHS:  
Ferrite Clamp On Cores
Round
31
25.65 mm
42.95 mm
56.4 mm
27.45 mm
04
Bulk
Brand: Fair-Rite
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 36
Subcategory: Ferrites
Tradename: SNAP-ITS
Unit Weight: 308 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cable Snap-Its

Fair-Rite Cable Snap-Its easily accommodate round cables or bundled wires from 2.5mm to 25.4mm. These Snap-Its are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1Mhz into the GHz region. Fair-Rite Cable Snap-Its feature polypropylene cases that meet the RoHS restrictions of hazardous substances and have a flammability rat5ing of UL94 V-0. Fair-Rite cores are tested with the shortest practical wire length.

In Stock: 10,116

Stock:
10,116 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 10116 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£12.41 £12.41
£9.09 £90.90
£7.41 £185.25
£7.40 £266.40
2,520 Quote