KBP06G

Diodes Incorporated
621-KBP06G
KBP06G

Mfr.:

Description:
Bridge Rectifiers 1.5A 600V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,996

Stock:
4,996 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.728 £0.73
£0.357 £3.57
£0.292 £30.66
£0.224 £117.60
£0.185 £187.78
£0.165 £825.83
£0.153 £1,531.53
£0.142 £3,553.55

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Single Phase Bridge
Through Hole
Solder Pin
KBP
600 V
1.1 V
40 A
- 65 C
+ 150 C
14.75 mm
3.65 mm
10.6 mm
KBP06
Tube
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Ir - Reverse Current: 5 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 35
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 420 V
Unit Weight: 53.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99