AP2112K-1.2TRG1

Diodes Incorporated
621-AP2112K-1.2TRG1
AP2112K-1.2TRG1

Mfr.:

Description:
LDO Voltage Regulators 600mA CMOS LDO REG 6.5Vcc w/enable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 773

Stock:
773
Can Dispatch Immediately
On Order:
3,000
Expected 02/06/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.165 £0.17
£0.115 £1.15
£0.101 £2.53
£0.087 £8.70
£0.079 £19.75
£0.076 £38.00
£0.072 £72.00
Full Reel (Order in multiples of 3000)
£0.067 £201.00
£0.065 £390.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
1.2 V
600 mA
1 Output
Positive
55 uA
2.5 V
6 V
Fixed
- 40 C
+ 85 C
250 mV
AP2112K
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99