PB1973BBLKGILEF0

E-Switch
612-PB1973BBLKGILEF0
PB1973BBLKGILEF0

Mfr.:

Description:
Pushbutton Switches ILLUM PUSHBUTTON SPST 15A 250V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 419

Stock:
419 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 419 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.04 £2.04
£1.82 £18.20
£1.72 £43.00
£1.64 £82.00
£1.56 £156.00
£1.49 £298.00
£1.37 £822.00
£1.31 £1,310.00

Product Attribute Attribute Value Select Attribute
E-Switch
Product Category: Pushbutton Switches
RoHS:  
PB1973
Standard Switches
Illuminated
SPST
Panel Mount, Snap-In
OFF - (ON)
Green
Rectangular
15 A
250 VAC
Quick Connect
Green
Silver
Bulk
Actuator Style: Rectangular
Brand: E-Switch
Color: Black
Height: 24.1 mm
Length: 21 mm
Life: 30000 Cycle
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 10 C
Mounting Type: Snap-In
Product Type: Pushbutton Switches
Factory Pack Quantity: 200
Subcategory: Switches
Width: 15 mm
Unit Weight: 12.317 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The minimum order quantity only applies if the manufacturer is
out of stock.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0611-6

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.