PHB2UOATS1A

C&K
611-PHB2UOATS1A
PHB2UOATS1A

Mfr.:

Description:
Pushbutton Switches - Board Mount 2 chg overs momentary, strt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 633

Stock:
633 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.37 £1.37
£1.20 £12.00
£1.13 £28.25
£1.07 £53.50
£1.03 £103.00
£0.969 £242.25
£0.925 £462.50
£0.882 £882.00

Product Attribute Attribute Value Select Attribute
C&K Switches
Product Category: Pushbutton Switches - Board Mount
RoHS:  
PHB
Sealed
Non-Illuminated
DPDT
ON - (ON)
Round
1 A
15 VDC
PC Pin
Silver
Actuator Style: Round
Brand: C&K
Housing Material: Phenolic Resin
Life: 10000 Cycle
Mounting Style: PCB Mount
Packaging: Tray
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 1260
Subcategory: Switches
Terminal Seal: Epoxy
Part # Aliases: PHB2U0ATS1A
Unit Weight: 3.337 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536508090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.