7219

VCC
606-CM7219
7219

Mfr.:

Description:
Lamps 12V .06A

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
VCC
Product Category: Lamps
RoHS:  
Incandescent
Wire Terminal
T-1
12 V
0.15 MSCP
Bulk
Brand: VCC
Life: 10000 Hour
Product Type: Lamps
Factory Pack Quantity: 100
Subcategory: Lamps (Non-LED)
Unit Weight: 2.338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536610000
CAHTS:
8536610000
USHTS:
8539293060
JPHTS:
8536610003
KRHTS:
8539290000
MXHTS:
85366199
BRHTS:
85366100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Lamp Solutions

VCC Lamp Solutions provides dependable illumination and visual signaling for a wide range of industrial, commercial, and electronic applications. VCC’s lamp product family includes incandescent, neon, and specialty miniature lamps, offering proven solutions for both legacy equipment and applications where traditional lamp technology remains the preferred choice. Designed for consistent performance and broad compatibility, VCC lamps support reliable operation across demanding environments.  

In Stock: 911

Stock:
911 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.11 £1.11
£0.784 £7.84
£0.56 £56.00
£0.485 £242.50
£0.451 £451.00
£0.427 £1,067.50
£0.417 £2,085.00
£0.389 £3,890.00