WP424SRDT

Kingbright
604-WP424SRDT
WP424SRDT

Mfr.:

Description:
Single Colour LEDs 3MM FLAT TOP RED

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Kingbright WP424SURDTK
Kingbright
Single Colour LEDs 3MM RED CYLIND.LAMP THRU HOLE

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Red LEDs
Through Hole
T-1 (3 mm)
640 nm
Red
20 mA
1.85 V
75 mW
Red
3 mm
Cylindrical
Diffused
Brand: Kingbright
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 6 mm
Length: 3.4 mm
Luminous Intensity: 100 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 140 deg
Width: 3.4 mm
Unit Weight: 180.076 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99