DC10SYKWA

Kingbright
604-DC10SYKWA
DC10SYKWA

Mfr.:

Description:
Led Bars & Arrays 10 SEGMENT YEL BAR GRAPH LED DISPLAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Led Bars & Arrays
RoHS:  
LED Light Bars
Yellow
590 nm
590 nm
65 mcd
10 mA
1.95 V
75 mW
Brand: Kingbright
Length: 20.04 mm
Operating Supply Voltage: 1.95 V
Product Type: LED Bars and Arrays
Factory Pack Quantity: 20
Subcategory: LED Indication
Width: 9.94 mm
Unit Weight: 2.320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
TARIC:
8531202090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.36 £3.36
£2.30 £23.00
£1.83 £183.00
£1.59 £795.00
£1.30 £1,300.00