APT1608SYCK

Kingbright
604-APT1608SYCK
APT1608SYCK

Mfr.:

Description:
Single Colour LEDs YELLOW WATER CLEAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Yellow LEDs
SMD/SMT
0603 (1608 metric)
590 nm
150 mcd
20 mA
2 V
75 mW
Colorless
1.2 mm x 0.8 mm
Dome
Water Clear
Reel
Cut Tape
MouseReel
Brand: Kingbright
Height: 0.75 mm
Illumination Colour: Yellow
Length: 1.6 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 2000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 0.8 mm
Part # Aliases: KPT-1608SYCK
Unit Weight: 56 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 81,636

Stock:
81,636 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
£0.158 £0.16
£0.108 £1.08
£0.072 £7.20
£0.061 £30.50
£0.052 £52.00
Full Reel (Order in multiples of 2000)
£0.049 £98.00
£0.044 £176.00
£0.039 £390.00
£0.037 £888.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩