RT1206FRE07150RL

YAGEO
603-RT1206FRE07150RL
RT1206FRE07150RL

Mfr.:

Description:
Thin Film Resistors - SMD 1/4W 150 ohm 1% 50ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RT
150 Ohms
1 %
50 PPM / C
1206
3216
3.2 mm (0.126 in)
1.6 mm (0.063 in)
0.55 mm (0.022 in)
- 55 C
+ 125 C
250 mW (1/4 W)
200 V
Brand: YAGEO
Mounting Style: PCB Mount
Product: Thin Film Resistors SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: High Precision, High Stability
Unit Weight: 16.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533211000
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RT High-Precision/Stability Resistors

YAGEO RT High-Precision/Stability Resistors are chip resistors with lead-free terminations made by a thin-film process that offers a lower tolerance and TCR than thick-film resistors. YAGEO RT Series offers high component and equipment reliability and saves PCB space. The RT series resistors are RoHS compliant and use a halogen-free epoxy. These resistors feature a 50V to 200V voltage rating, 1Ω to 1.5MΩ resistance range, and -55°C to +125°C operating temperature range. Typical applications include converters, printer equipment, server boards, telecom, and consumer applications.

Group DC-DC Converters

YAGEO Group (YAGEO, KEMET, Pulse) strives to support 90% of all the passive technologies required in circuit designs. DC-DC converters saturate the electronics industry and are used to either step or step down the voltage and current requirements of the next stage in the circuit. In every variation of the DC-DC converter, current sense resistors, diodes, inductors, precision voltage resistors, and capacitors are used.

In Stock: 22,918

Stock:
22,918 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
£0.075 £0.08
£0.024 £0.24
£0.022 £2.20
£0.019 £9.50
Full Reel (Order in multiples of 5000)
£0.016 £80.00
£0.014 £140.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩