SCRN248R-F

Knowles / Illinois Capacitor
598-SCRN248R-F
SCRN248R-F

Mfr.:

Description:
Film Capacitors 1uF 2kVpk 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£61.31 £61.31

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Film Capacitors
RoHS:  
1 uF
2 kVDC
Stud Threaded
Paper
20.574 mm (0.81 in)
79.5 mm (3.13 in)
54.86 mm (2.16 in)
AC and Pulse Film Capacitors
10 %
2 Pin
33.27 mm (1.31 in)
Tab Terminal
- 40 C
+ 80 C
SCR
Bulk
Brand: Knowles / Illinois Capacitor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Film Capacitors
Factory Pack Quantity: 5
Subcategory: Capacitors
Type: Type SCRN Film-Paper/Extended Foil Commutating Capacitors
Unit Weight: 214.890 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532100000
CAHTS:
8532250000
USHTS:
8532250080
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99