477CKS035M

Knowles / Illinois Capacitor
598-477CKS035M
477CKS035M

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 470uF 35V 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 805

Stock:
805
Can Dispatch Immediately
On Order:
1,500
Expected 08/07/2026
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.646 £0.65
£0.314 £3.14
£0.282 £28.20
£0.226 £113.00
£0.209 £209.00

Product Attribute Attribute Value Select Attribute
Cornell Dubilier / Knowles
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
470 uF
35 VDC
10 mm
16 mm
5 mm
General Purpose Electrolytic Capacitors
2000 Hour
20 %
755 mA
423 mOhms
- 40 C
+ 85 C
Straight
Radial
CKS
Bulk
Brand: Knowles / Illinois Capacitor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dissipation Factor DF: 0.12
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Unit Weight: 2.134 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99

Aluminum Electrolytic Capacitors

CDE / Illinois Capacitor Aluminum Electrolytic Capacitors are available in an extensive range of radial, axial lead, and surface-mount aluminum electrolytics, with multiple termination styles.  CDE/Illinois Capacitor Aluminum Electrolytic Capacitors come in a variety of configurations for different use cases. Low ESR, high frequency and high-temperature types are especially popular and required for many high-performance electronic products.