TLV62130ARGTR

Texas Instruments
595-TLV62130ARGTR
TLV62130ARGTR

Mfr.:

Description:
Switching Voltage Regulators 4-17V 3A SD Convrtr A 595-TLV62130ARGTT A 595-TLV62130ARGTT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-16
Buck
900 mV to 5 V
3 A
1 Output
19 uA
2.5 MHz
- 40 C
+ 85 C
TLV62130A
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Load Regulation: 0.05 %/A
Moisture Sensitive: Yes
Operating Supply Current: 19 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Type: Step Down Converter
Unit Weight: 46 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Images

Models

PCN

Product Catalogs

SPICE Models

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

In Stock: 1,154

Stock:
1,154
Can Dispatch Immediately
On Order:
9,000
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
£1.48 £1.48
£1.09 £10.90
£0.995 £24.88
£0.882 £88.20
£0.849 £212.25
£0.818 £409.00
Full Reel (Order in multiples of 3000)
£0.759 £2,277.00
£0.743 £4,458.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£1.59
Min:
1

Similar Product

Texas Instruments TLV62130ARGTT
Texas Instruments
Switching Voltage Regulators 4-17V 3A SD Convrtr A 595-TLV62130ARGTR A 595-TLV62130ARGTR