SN74LVC1404DCUR

Texas Instruments
595-SN74LVC1404DCUR
SN74LVC1404DCUR

Mfr.:

Description:
Clock Drivers & Distribution OscltrorDrvrCrystal OscltrorCrmcRsntr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,753

Stock:
3,753 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.751 £0.75
£0.54 £5.40
£0.488 £12.20
£0.43 £43.00
£0.402 £100.50
£0.385 £192.50
£0.371 £371.00
Full Reel (Order in multiples of 3000)
£0.354 £1,062.00
£0.334 £2,004.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Drivers & Distribution
RoHS:  
CMOS
28 MHz
CMOS, TTL
VSSOP-8
1.65 V
5.5 V
SN74LVC1404
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: SMD/SMT
Operating Supply Current: 10 uA
Product Type: Clock Drivers & Distribution
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Type: Oscillator Driver
Unit Weight: 9.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99