SN74LVC1404DCTR

Texas Instruments
595-SN74LVC1404DCTR
SN74LVC1404DCTR

Mfr.:

Description:
Clock Drivers & Distribution Oscillator Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,943

Stock:
2,943 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.818 £0.82
£0.589 £5.89
£0.533 £13.33
£0.47 £47.00
£0.44 £110.00
£0.422 £211.00
£0.407 £407.00
Full Reel (Order in multiples of 3000)
£0.388 £1,164.00
£0.368 £2,208.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Drivers & Distribution
RoHS:  
LVTTL
28 MHz
CMOS, TTL
SSOP-8
1.65 V
5.5 V
SN74LVC1404
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: DE
Country of Origin: CN
Mounting Style: SMD/SMT
Operating Supply Current: 10 uA
Product Type: Clock Drivers & Distribution
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
Type: Oscillator Driver
Unit Weight: 23.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99