LM317MQDCYR

Texas Instruments
595-LM317MQDCYR
LM317MQDCYR

Mfr.:

Description:
Linear Voltage Regulators 3-Trm 500mA Adj Pos Voltage Regulator A A 595-LM317MQDCYRG4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM317MQ
SMD/SMT
SOT-223-4
1 Output
Positive
1.25 V to 37 V
500 mA
Adjustable
- 40 C
+ 125 C
5 mA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 1.6 mm
Length: 6.5 mm
Line Regulation: 0.04 %/V
Load Regulation: 0.5 %/V
Moisture Sensitive: Yes
Peak Solder Temperature: + 260 C
Pin Count: 4
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 80 dB
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Width: 3.5 mm
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 15,641

Stock:
15,641 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
£0.553 £0.55
£0.395 £3.95
£0.356 £8.90
£0.31 £31.00
£0.29 £72.50
£0.277 £138.50
£0.267 £267.00
Full Reel (Order in multiples of 2500)
£0.237 £592.50
£0.232 £1,160.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£0.98
Min:
1

Similar Product

Texas Instruments LM317MQDCYRG4
Texas Instruments
Linear Voltage Regulators 4 Pin 500mA Adj Pos Vltg Reg ALT 595-LM3 ALT 595-LM317MQDCYR