CC430F5137IRGZR

Texas Instruments
595-CC430F5137IRGZR
CC430F5137IRGZR

Mfr.:

Description:
RF Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU 32KB Flash 4KB RAM A 595-CC430F5137IRGZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,040

Stock:
3,040 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£6.68 £6.68
£5.80 £58.00
£5.49 £137.25
£5.07 £507.00
£4.81 £1,202.50
£4.60 £2,300.00
£4.05 £4,050.00
Full Reel (Order in multiples of 2500)
£3.95 £9,875.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£8.11
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£7.87
Min:
1

Similar Product

Texas Instruments CC430F5137IRGZ
Texas Instruments
RF Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU 32KB Flash 4KB RAM A 595-CC430F5137IRGZR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Microcontrollers - MCU
RoHS:  
MSP430
300 MHz to 928 MHz
16 bit
32 kB
4 kB
20 MHz
12 bit
2 V
3.6 V
+ 85 C
VQFN-48
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Data RAM Type: SRAM
Development Kit: EM430F5137RF900
Interface Type: I2C, SPI, UART,
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Number of ADC Channels: 6
Number of I/Os: 30 I/O
Number of Timers: 2 Timer
Operating Supply Voltage: 3.6 V
Processor Series: CC430 RF
Product Type: RF Microcontrollers - MCU
Program Memory Type: Flash
Series: CC430F5137
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: MSP430
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
8542310394
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
5A992.C