VR37000004704FR500

Vishay / BC Components
594-VR37000004704FR5
VR37000004704FR500

Mfr.:

Description:
Metal Film Resistors - Through Hole 1/2watt 4.7Mohms 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS:  
VR37
4.7 MOhms
500 mW (1/2 W)
1 %
200 PPM / C
- 55 C
+ 155 C
3.5 kV
4 mm
9 mm
Axial
AEC-Q200
Reel
Cut Tape
Automotive Resistors
Brand: Vishay / BC Components
Lead Diameter: 0.7 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 520 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 9,246

Stock:
9,246 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.404 £0.40
£0.259 £2.59
£0.196 £4.90
£0.174 £17.40
£0.149 £37.25
£0.135 £67.50
£0.124 £124.00
Full Reel (Order in multiples of 5000)
£0.095 £475.00
£0.092 £920.00