SFR25H0002212FR500

Vishay / BC Components
594-5053HD22K10F
SFR25H0002212FR500

Mfr.:

Description:
Metal Film Resistors - Through Hole 1/2W 22.1Kohms 1% SFR25H series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14,456

Stock:
14,456 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.12 £0.12
£0.076 £0.76
£0.057 £1.43
£0.051 £5.10
£0.043 £10.75
£0.038 £19.00
£0.032 £32.00
Full Reel (Order in multiples of 5000)
£0.025 £125.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS:  
SFR25H
22.1 kOhms
500 mW (1/2 W)
1 %
100 PPM / C
- 55 C
+ 155 C
350 V
2.5 mm
6.5 mm
Axial
Reel
Cut Tape
Metal Film Resistors General Purpose
Fixed Resistor
Brand: Vishay / BC Components
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Lead Diameter: 0.58 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 205 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99