SFR25H0001000FR500

Vishay / BC Components
594-5053HD100R0F
SFR25H0001000FR500

Mfr.:

Description:
Metal Film Resistors - Through Hole 1/2W 100ohms 1% SFR25H series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4,881
Expected 30/07/2026
10,000
Expected 31/08/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.135 £0.14
£0.083 £0.83
£0.062 £1.55
£0.056 £5.60
£0.047 £11.75
£0.042 £21.00
£0.037 £37.00
Full Reel (Order in multiples of 5000)
£0.03 £150.00
£0.027 £270.00

Similar Products

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Metal Film Resistors - Through Hole
RoHS:  
SFR25H
100 Ohms
500 mW (1/2 W)
1 %
100 PPM / C
- 55 C
+ 155 C
350 V
2.5 mm
6.5 mm
Axial
Reel
Cut Tape
Metal Film Resistors General Purpose
Fixed Resistor
Brand: Vishay / BC Components
Lead Diameter: 0.58 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 205 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533219000
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.